Board Support Resting Mount / Snap Lock Nylon 0.429" (10.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.429" (10.90mm)
Supporting your Project: Printed Circuit Board Solutions

CBSS-8-19

DigiKey Part Number
CBSS-8-19-ND
Manufacturer
Manufacturer Product Number
CBSS-8-19
Description
BRD SPT REST MNT SNAP LCK 10.9MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.429" (10.90mm)
Datasheet
 Datasheet
EDA/CAD Models
CBSS-8-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.760" (19.30mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.156" (3.96mm) 5/32"
Series
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Features
Stackable, Winged
Holding Type
Resting Mount
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.429" (10.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
514,22400 Kč71,12 Kč
1013,24300 Kč132,43 Kč
2512,11280 Kč302,82 Kč
5011,35800 Kč567,90 Kč
10010,68430 Kč1 068,43 Kč
2509,90304 Kč2 475,76 Kč
5009,38456 Kč4 692,28 Kč
1 0008,92094 Kč8 920,94 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč