Board Support Resting Mount / Snap Lock Nylon 0.551" (14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.551" (14.00mm)
Supporting your Project: Printed Circuit Board Solutions

CBSS-10-01

DigiKey Part Number
RPC3609-ND
Manufacturer
Manufacturer Product Number
CBSS-10-01
Description
BRD SPT REST MNT SNAP LOCK 14MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.551" (14.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CBSS-10-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.882" (22.40mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.156" (3.96mm) 5/32"
Series
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Features
Stackable, Winged
Holding Type
Resting Mount
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.551" (14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 236
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
512,05400 Kč60,27 Kč
1011,22000 Kč112,20 Kč
2510,23600 Kč255,90 Kč
509,58940 Kč479,47 Kč
1009,01370 Kč901,37 Kč
2508,34552 Kč2 086,38 Kč
5007,90174 Kč3 950,87 Kč
1 0007,50485 Kč7 504,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč