




CBSB-14-01A-RT | |
|---|---|
DigiKey Part Number | RPC1919-ND |
Manufacturer | |
Manufacturer Product Number | CBSB-14-01A-RT |
Description | BRD SPT SNAP FIT ADHESIVE 7/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBSB-14-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Adhesive | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.276" (32.40mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 5 | 20,92400 Kč | 104,62 Kč |
| 10 | 19,53400 Kč | 195,34 Kč |
| 25 | 17,89240 Kč | 447,31 Kč |
| 50 | 16,81060 Kč | 840,53 Kč |
| 100 | 15,84640 Kč | 1 584,64 Kč |
| 250 | 14,72572 Kč | 3 681,43 Kč |
| 500 | 13,98142 Kč | 6 990,71 Kč |
| 1 000 | 13,31518 Kč | 13 315,18 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |










