



CBSB-12-01A-RT | |
---|---|
DigiKey Part Number | RPC1918-ND |
Manufacturer | |
Manufacturer Product Number | CBSB-12-01A-RT |
Description | BRD SPT SNAP FIT ADHESIVE 3/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBSB-12-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Adhesive | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.154" (29.30mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,62000 Kč | 15,62 Kč |
5 | 13,12200 Kč | 65,61 Kč |
10 | 12,18600 Kč | 121,86 Kč |
25 | 11,13160 Kč | 278,29 Kč |
50 | 10,43580 Kč | 521,79 Kč |
100 | 9,81300 Kč | 981,30 Kč |
250 | 9,09020 Kč | 2 272,55 Kč |
500 | 8,61070 Kč | 4 305,35 Kč |
1 000 | 8,18182 Kč | 8 181,82 Kč |
Unit Price without VAT: | 15,62000 Kč |
---|---|
Unit Price with VAT: | 18,90020 Kč |