


CBS-TF-6-19 | |
|---|---|
DigiKey Part Number | CBS-TF-6-19-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TF-6-19 |
Description | BRD SPT SNAP FIT SCREW MNT 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TF-6-19 Models |
Category | Between Board Height 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Length - Overall 0.776" (19.70mm) |
Series | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Fit | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,32361 Kč | 8 323,61 Kč |
| Unit Price without VAT: | 8,32361 Kč |
|---|---|
| Unit Price with VAT: | 10,07157 Kč |

