Board Support Snap Fit / Screw Mount Nylon 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Screw Mount Nylon 0.875" (22.23mm) 7/8"
Supporting your Project: Printed Circuit Board Solutions

CBS-TF-14-19

DigiKey Part Number
CBS-TF-14-19-ND
Manufacturer
Manufacturer Product Number
CBS-TF-14-19
Description
BRD SPT SNAP FIT SCREW MNT 7/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Screw Mount Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
EDA/CAD Models
CBS-TF-14-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.875" (22.23mm) 7/8"
Manufacturer
Essentra Components
Length - Overall
1.276" (32.40mm)
Series
Support Hole Diameter
0.156" (3.96mm) 5/32"
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Features
6-32 Thread
Holding Type
Snap Fit
Material
Nylon
Mounting Type
Screw Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 949
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
515,58000 Kč77,90 Kč
1014,48900 Kč144,89 Kč
2513,25400 Kč331,35 Kč
5012,43080 Kč621,54 Kč
10011,69800 Kč1 169,80 Kč
25010,85008 Kč2 712,52 Kč
50010,28608 Kč5 143,04 Kč
1 0009,78171 Kč9 781,71 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč