Hex Standoff Threaded M3 Nylon 0.827" (21.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.827" (21.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

CBMFTS310A

DigiKey Part Number
RPC3571-ND
Manufacturer
Manufacturer Product Number
CBMFTS310A
Description
HEX STANDOFF M3 NYLON 21MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.827" (21.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
CBMFTS310A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.827" (21.00mm)
Length - Overall
1.063" (27.00mm) 1 1/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 742
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
511,24000 Kč56,20 Kč
1010,44100 Kč104,41 Kč
259,53160 Kč238,29 Kč
508,92520 Kč446,26 Kč
1008,38630 Kč838,63 Kč
2507,76072 Kč1 940,18 Kč
5007,34560 Kč3 672,80 Kč
1 0006,97408 Kč6 974,08 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč