




CBMFTS290A | |
|---|---|
DigiKey Part Number | RPC3569-ND |
Manufacturer | |
Manufacturer Product Number | CBMFTS290A |
Description | HEX STANDOFF M3 NYLON 18MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.709" (18.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBMFTS290A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 5 | 10,12200 Kč | 50,61 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,57560 Kč | 214,39 Kč |
| 50 | 8,02540 Kč | 401,27 Kč |
| 100 | 7,53410 Kč | 753,41 Kč |
| 250 | 6,96712 Kč | 1 741,78 Kč |
| 500 | 6,59044 Kč | 3 295,22 Kč |
| 1 000 | 6,25383 Kč | 6 253,83 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




