


CBG-1-01 | |
|---|---|
DigiKey Part Number | CBG-1-01-ND |
Manufacturer | |
Manufacturer Product Number | CBG-1-01 |
Description | C.B. EDGE GUIDE NATURAL NY 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CBG-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide, Natural | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,88400 Kč | 1 788,40 Kč |
| Unit Price without VAT: | 17,88400 Kč |
|---|---|
| Unit Price with VAT: | 21,63964 Kč |

