


CBDLS550A | |
|---|---|
DigiKey Part Number | RPC5746-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS550A |
Description | BOARD SUPRT SNAP LOCK NYLON 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS550A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.078" (1.19mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 5 | 8,42000 Kč | 42,10 Kč |
| 10 | 7,83100 Kč | 78,31 Kč |
| 25 | 7,12320 Kč | 178,08 Kč |
| 50 | 6,66440 Kč | 333,22 Kč |
| 100 | 6,25190 Kč | 625,19 Kč |
| 250 | 5,77360 Kč | 1 443,40 Kč |
| 500 | 5,45616 Kč | 2 728,08 Kč |
| 1 000 | 5,17262 Kč | 5 172,62 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |



