CBABS015A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBABS015A
Supporting your Project: Printed Circuit Board Solutions

CBABS430A

DigiKey Part Number
RPC5707-ND
Manufacturer
Manufacturer Product Number
CBABS430A
Description
BRD SPT SNAP LOCK ADHESIVE 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Adhesive Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
CBABS430A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Adhesive
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
-
Mounting Hole Diameter
0.079" (2.01mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 067
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,23000 Kč16,23 Kč
513,52400 Kč67,62 Kč
1012,58800 Kč125,88 Kč
2511,52640 Kč288,16 Kč
5010,81500 Kč540,75 Kč
10010,18660 Kč1 018,66 Kč
2509,45592 Kč2 363,98 Kč
5008,97030 Kč4 485,15 Kč
1 0008,53566 Kč8 535,66 Kč
Manufacturers Standard Package
Unit Price without VAT:16,23000 Kč
Unit Price with VAT:19,63830 Kč