


CAT-32-PP | |
|---|---|
DigiKey Part Number | RPC3563-ND |
Manufacturer | |
Manufacturer Product Number | CAT-32-PP |
Description | INSTALLATION TOOL PP ORANGE 1PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Installation Tool For SHR-32 Slit Harness Wrap |
Datasheet | Datasheet |
EDA/CAD Models | CAT-32-PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Installation Tool | |
For Use With/Related Products | SHR-32 Slit Harness Wrap | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,35000 Kč | 251,35 Kč |
| 5 | 232,99400 Kč | 1 164,97 Kč |
| 10 | 225,47700 Kč | 2 254,77 Kč |
| 25 | 215,93520 Kč | 5 398,38 Kč |
| Unit Price without VAT: | 251,35000 Kč |
|---|---|
| Unit Price with VAT: | 304,13350 Kč |


