


BTR020C | |
|---|---|
DigiKey Part Number | RPC5687-ND |
Manufacturer | |
Manufacturer Product Number | BTR020C |
Description | ROUND SCREW ON BUMPER & RUBBER F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Polyethylene Natural |
Datasheet | Datasheet |
EDA/CAD Models | BTR020C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Natural | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Material | Polyethylene | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 5 | 5,93600 Kč | 29,68 Kč |
| 10 | 5,51500 Kč | 55,15 Kč |
| 25 | 5,01000 Kč | 125,25 Kč |
| 50 | 4,67740 Kč | 233,87 Kč |
| 100 | 4,37840 Kč | 437,84 Kč |
| 250 | 4,03404 Kč | 1 008,51 Kč |
| 500 | 3,80500 Kč | 1 902,50 Kč |
| 1 000 | 3,60081 Kč | 3 600,81 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |





