Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Nylon Black
Supporting your Project: Printed Circuit Board Solutions

BTR020B

DigiKey Part Number
RPC5686-ND
Manufacturer
Manufacturer Product Number
BTR020B
Description
ROUND SCREW ON BUMPER & RUBBER F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
BTR020B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Bumper
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
0.750" Dia (19.05mm)
Material
Nylon
Hardness
-
Form
-
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 575
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
57,43400 Kč37,17 Kč
106,88700 Kč68,87 Kč
256,27440 Kč156,86 Kč
505,85840 Kč292,92 Kč
1005,49310 Kč549,31 Kč
2505,06892 Kč1 267,23 Kč
5004,78712 Kč2 393,56 Kč
1 0004,53557 Kč4 535,57 Kč
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč