


BT-5-01-NT | |
|---|---|
DigiKey Part Number | RPC1165-ND |
Manufacturer | |
Manufacturer Product Number | BT-5-01-NT |
Description | BEADED TIE NATURAL 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Natural 1.25" (31.75mm) 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-5-01-NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 5" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.060" (1.52mm) | |
Length - Actual | 0.417' (127.00mm, 5.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,73150 Kč | 1 731,50 Kč |
| 2 000 | 1,64877 Kč | 3 297,54 Kč |
| 3 000 | 1,60222 Kč | 4 806,66 Kč |
| 5 000 | 1,54541 Kč | 7 727,05 Kč |
| 7 000 | 1,50913 Kč | 10 563,91 Kč |
| 10 000 | 1,47158 Kč | 14 715,80 Kč |
| 25 000 | 1,37944 Kč | 34 486,00 Kč |
| 50 000 | 1,31361 Kč | 65 680,50 Kč |
| 100 000 | 1,25095 Kč | 125 095,00 Kč |
| Unit Price without VAT: | 1,73150 Kč |
|---|---|
| Unit Price with VAT: | 2,09512 Kč |





