Beaded, Releasable Natural 1.00" (25.40mm) 0.060" (1.52mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Beaded, Releasable Natural 1.00" (25.40mm) 0.060" (1.52mm)
Supporting your Project: Printed Circuit Board Solutions

BT-4-01-NT

DigiKey Part Number
RP731-ND
Manufacturer
Manufacturer Product Number
BT-4-01-NT
Description
BEADED TIE NATURAL 4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Beaded, Releasable Natural 1.00" (25.40mm) 0.060" (1.52mm)
Datasheet
 Datasheet
EDA/CAD Models
BT-4-01-NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Beaded, Releasable
Length - Approximate
4"
Bundle Diameter
1.00" (25.40mm)
Width
0.060" (1.52mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,43248 Kč1 432,48 Kč
2 0001,36393 Kč2 727,86 Kč
3 0001,32539 Kč3 976,17 Kč
5 0001,27844 Kč6 392,20 Kč
7 0001,24842 Kč8 738,94 Kč
10 0001,21736 Kč12 173,60 Kč
25 0001,14112 Kč28 528,00 Kč
50 0001,08666 Kč54 333,00 Kč
100 0001,03482 Kč103 482,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,43248 Kč
Unit Price with VAT:1,73330 Kč