Beaded, Releasable Yellow 3.62" (92.07mm) 0.095" (2.41mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Beaded, Releasable Yellow 3.62" (92.07mm) 0.095" (2.41mm)
Supporting your Project: Printed Circuit Board Solutions

BT-12-10-YL

DigiKey Part Number
BT-12-10-YL-ND
Manufacturer
Manufacturer Product Number
BT-12-10-YL
Description
BEADED TIE YELLOW 1.063'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Beaded, Releasable Yellow 3.62" (92.07mm) 0.095" (2.41mm)
Datasheet
 Datasheet
EDA/CAD Models
BT-12-10-YL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Beaded, Releasable
Length - Approximate
12.75"
Bundle Diameter
3.62" (92.07mm)
Width
0.095" (2.41mm)
Length - Actual
1.063' (323.85mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polypropylene (PP)
Color
Yellow
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,54838 Kč4 548,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,54838 Kč
Unit Price with VAT:5,50354 Kč