Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Nylon Black
Supporting your Project: Printed Circuit Board Solutions

BRR030C

DigiKey Part Number
RPC5647-ND
Manufacturer
Manufacturer Product Number
BRR030C
Description
ROUND SCREW ON BUMPER FOOT: BASE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
BRR030C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Bumper
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
0.750" Dia (19.05mm)
Material
Nylon
Hardness
-
Form
-
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 888
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
58,98800 Kč44,94 Kč
108,31500 Kč83,15 Kč
257,58440 Kč189,61 Kč
507,09320 Kč354,66 Kč
1006,65430 Kč665,43 Kč
2506,14904 Kč1 537,26 Kč
5005,81308 Kč2 906,54 Kč
1 0005,51260 Kč5 512,60 Kč
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč