Barbed Fastener (2 Piece) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener (2 Piece) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

BR2-488-01BK

DigiKey Part Number
RPC5638-ND
Manufacturer
Manufacturer Product Number
BR2-488-01BK
Description
BARBED FASTENER NYLON BLACK 2PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barbed Fastener (2 Piece) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
BR2-488-01BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener (2 Piece)
Rivet Diameter
-
Rivet Length
0.488" (12.40mm)
Head Diameter
0.406" (10.31mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
55,92200 Kč29,61 Kč
105,45900 Kč54,59 Kč
254,96400 Kč124,10 Kč
504,63220 Kč231,61 Kč
1004,33610 Kč433,61 Kč
2503,99464 Kč998,66 Kč
5003,76830 Kč1 884,15 Kč
1 0003,56609 Kč3 566,09 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč