Board Support Snap Lock / Barbed Fastener Nylon 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Barbed Fastener Nylon 0.438" (11.13mm) 7/16"
Supporting your Project: Printed Circuit Board Solutions

BHL-7-01

DigiKey Part Number
BHL-7-01-ND
Manufacturer
Manufacturer Product Number
BHL-7-01
Description
BRD SPT SNAP LOCK BARBED 7/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Barbed Fastener Nylon 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
BHL-7-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Barbed Fastener
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
1.181" (30.00mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.312" (7.92mm) 5/16"
Mounting Panel Thickness
0.250" (6.35mm) 1/4"
Features
Blind Hole Mating
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
56,46800 Kč32,34 Kč
106,00500 Kč60,05 Kč
255,45960 Kč136,49 Kč
505,10260 Kč255,13 Kč
1004,77910 Kč477,91 Kč
2504,40540 Kč1 101,35 Kč
5004,15760 Kč2 078,80 Kč
1 0003,93629 Kč3 936,29 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč