


BHL-12-01 | |
|---|---|
DigiKey Part Number | BHL-12-01-ND |
Manufacturer | |
Manufacturer Product Number | BHL-12-01 |
Description | BRD SPT SNAP LCK BARBED NYL 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Barbed Fastener Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | BHL-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Barbed Fastener | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.496" (38.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | Blind Hole Mating | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,70943 Kč | 4 709,43 Kč |
| Unit Price without VAT: | 4,70943 Kč |
|---|---|
| Unit Price with VAT: | 5,69841 Kč |

