Board Support Snap Lock / Barbed Fastener Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Barbed Fastener Nylon 0.500" (12.70mm) 1/2"
Supporting your Project: Printed Circuit Board Solutions

BHDL-8-01

DigiKey Part Number
BHDL-8-01-ND
Manufacturer
Manufacturer Product Number
BHDL-8-01
Description
BRD SPT SNAP LCK BARBED NYL 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Barbed Fastener Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
BHDL-8-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.173" (29.80mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.156" (3.96mm) 5/32"
Series
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Packaging
Bulk
Mounting Hole Diameter
0.312" (7.92mm) 5/16"
Part Status
Active
Mounting Panel Thickness
0.250" (6.35mm) 1/4"
Holding Type
Snap Lock
Features
Blind Hole Mating
Mounting Type
Barbed Fastener
Material
Nylon
Between Board Height
0.500" (12.70mm) 1/2"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 768
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
56,30000 Kč31,50 Kč
105,85800 Kč58,58 Kč
255,31680 Kč132,92 Kč
504,96400 Kč248,20 Kč
1004,65110 Kč465,11 Kč
2504,28696 Kč1 071,74 Kč
5004,04506 Kč2 022,53 Kč
1 0003,82920 Kč3 829,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč