


BHDL-14-01 | |
|---|---|
DigiKey Part Number | BHDL-14-01-ND |
Manufacturer | |
Manufacturer Product Number | BHDL-14-01 |
Description | BRD SPT SNAP LCK BARBED NYL 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Barbed Fastener Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | BHDL-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Barbed Fastener | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.547" (39.30mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | Blind Hole Mating | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 5 | 8,14800 Kč | 40,74 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 50 | 6,43800 Kč | 321,90 Kč |
| 100 | 6,03690 Kč | 603,69 Kč |
| 250 | 5,57456 Kč | 1 393,64 Kč |
| 500 | 5,26714 Kč | 2 633,57 Kč |
| 1 000 | 4,99269 Kč | 4 992,69 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

