


BHC-14-01 | |
|---|---|
DigiKey Part Number | BHC-14-01-ND |
Manufacturer | |
Manufacturer Product Number | BHC-14-01 |
Description | BRD SPT SNAP FIT BARBED NYL 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Barbed Fastener Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | BHC-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Barbed Fastener | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.619" (41.12mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | Blind Hole Mating | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 5 | 8,19000 Kč | 40,95 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 6,92080 Kč | 173,02 Kč |
| 50 | 6,46740 Kč | 323,37 Kč |
| 100 | 6,06840 Kč | 606,84 Kč |
| 250 | 5,60228 Kč | 1 400,57 Kč |
| 500 | 5,29402 Kč | 2 647,01 Kč |
| 1 000 | 5,01810 Kč | 5 018,10 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

