Board Support Snap Fit / Barbed Fastener Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Barbed Fastener Nylon 0.625" (15.88mm) 5/8"
Supporting your Project: Printed Circuit Board Solutions

BHC-10-01

DigiKey Part Number
BHC-10-01-ND
Manufacturer
Manufacturer Product Number
BHC-10-01
Description
BRD SPT SNAP FIT BARBED NYL 5/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Barbed Fastener Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
BHC-10-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.370" (34.80mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.156" (3.96mm) 5/32"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.312" (7.92mm) 5/16"
Part Status
Active
Mounting Panel Thickness
0.250" (6.35mm) 1/4"
Holding Type
Snap Fit
Features
Blind Hole Mating
Mounting Type
Barbed Fastener
Material
Nylon
Between Board Height
0.625" (15.88mm) 5/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
57,30800 Kč36,54 Kč
106,78200 Kč67,82 Kč
256,16520 Kč154,13 Kč
505,76180 Kč288,09 Kč
1005,40070 Kč540,07 Kč
2504,98240 Kč1 245,60 Kč
5004,70566 Kč2 352,83 Kč
1 0004,45767 Kč4 457,67 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč