Bumper Cylindrical, Tapered 0.750" Dia (19.05mm) Polyethylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Tapered 0.750" Dia (19.05mm) Polyethylene Black
Supporting your Project: Printed Circuit Board Solutions

BFSA080A

DigiKey Part Number
RPC5634-ND
Manufacturer
Manufacturer Product Number
BFSA080A
Description
PUSH FIT BUMPER: 6.6 MM (0.26 IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.750" Dia (19.05mm) Polyethylene Black
Datasheet
 Datasheet
EDA/CAD Models
BFSA080A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Cylindrical, Tapered
Manufacturer
Essentra Components
Color
Black
Series
Size / Dimension
0.750" Dia (19.05mm)
Packaging
Bag
Thickness
0.094" (2.39mm)
Part Status
Active
Material
Polyethylene
Type
Bumper
Mounting Type
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 293
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
57,39200 Kč36,96 Kč
106,84500 Kč68,45 Kč
256,22400 Kč155,60 Kč
505,81220 Kč290,61 Kč
1005,44900 Kč544,90 Kč
2505,02692 Kč1 256,73 Kč
5004,74764 Kč2 373,82 Kč
1 0004,49798 Kč4 497,98 Kč
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč