


BFSA035A | |
|---|---|
DigiKey Part Number | RPC5632-ND |
Manufacturer | |
Manufacturer Product Number | BFSA035A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | BFSA035A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Material | Polyethylene | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 5 | 6,31600 Kč | 31,58 Kč |
| 10 | 5,87300 Kč | 58,73 Kč |
| 25 | 5,33000 Kč | 133,25 Kč |
| 50 | 4,97200 Kč | 248,60 Kč |
| 100 | 4,65840 Kč | 465,84 Kč |
| 250 | 4,29336 Kč | 1 073,34 Kč |
| 500 | 4,05128 Kč | 2 025,64 Kč |
| 1 000 | 3,83510 Kč | 3 835,10 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |


