


BFSA015A | |
|---|---|
DigiKey Part Number | RPC5631-ND |
Manufacturer | |
Manufacturer Product Number | BFSA015A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | BFSA015A Models |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 0.500" Dia (12.70mm) |
Packaging Bag | Thickness 0.250" (6.35mm) 1/4" |
Part Status Active | Material Polyethylene |
Type Bumper | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 5 | 6,76200 Kč | 33,81 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 50 | 5,33340 Kč | 266,67 Kč |
| 100 | 4,99960 Kč | 499,96 Kč |
| 250 | 4,60948 Kč | 1 152,37 Kč |
| 500 | 4,35120 Kč | 2 175,60 Kč |
| 1 000 | 4,12044 Kč | 4 120,44 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


