


BFS020A | |
|---|---|
DigiKey Part Number | RPC5624-ND |
Manufacturer | |
Manufacturer Product Number | BFS020A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.307" Dia (7.80mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BFS020A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Thickness | 0.042" (1.07mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 5 | 5,58600 Kč | 27,93 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,70360 Kč | 117,59 Kč |
| 50 | 4,38440 Kč | 219,22 Kč |
| 100 | 4,10510 Kč | 410,51 Kč |
| 250 | 3,77964 Kč | 944,91 Kč |
| 500 | 3,56462 Kč | 1 782,31 Kč |
| 1 000 | 3,37228 Kč | 3 372,28 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




