BDH0x0A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BDH0x0A
Supporting your Project: Printed Circuit Board Solutions

BDH025A

DigiKey Part Number
RPC5619-ND
Manufacturer
Manufacturer Product Number
BDH025A
Description
PUSH FIT BUMPER: COMPATIBLE HOLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
BDH025A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Natural
Material
Nylon
Hardness
-
Form
-
Mounting Type
Push In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 894
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
55,97800 Kč29,89 Kč
105,53600 Kč55,36 Kč
255,02680 Kč125,67 Kč
504,69000 Kč234,50 Kč
1004,39100 Kč439,10 Kč
2504,04580 Kč1 011,45 Kč
5003,81678 Kč1 908,39 Kč
1 0003,61218 Kč3 612,18 Kč
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč