Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

BDH020A

DigiKey Part Number
RPC5618-ND
Manufacturer
Manufacturer Product Number
BDH020A
Description
PUSH FIT BUMPER: COMPATIBLE HOLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
BDH020A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Natural
Size / Dimension
0.375" Dia (9.53mm)
Material
Nylon
Hardness
-
Form
-
Mounting Type
Push In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 917
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
52,05800 Kč10,29 Kč
101,91100 Kč19,11 Kč
251,71360 Kč42,84 Kč
501,59160 Kč79,58 Kč
1001,48250 Kč148,25 Kč
2501,35564 Kč338,91 Kč
5001,27122 Kč635,61 Kč
1 0001,19647 Kč1 196,47 Kč
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč