


AKKL-2140A-RT | |
|---|---|
DigiKey Part Number | RPC2224-ND |
Manufacturer | |
Manufacturer Product Number | AKKL-2140A-RT |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.215" ~ 0.258" (5.46mm ~ 6.55mm) |
EDA/CAD Models | AKKL-2140A-RT Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.850" (21.59mm) |
Packaging Bulk | Width 0.650" (16.51mm) |
Part Status Active | Height 0.708" (17.98mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Locking, Round | Adhesive Rubber Based (RMS-136) |
Opening Size 0.215" ~ 0.258" (5.46mm ~ 6.55mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 25 | 8,45880 Kč | 211,47 Kč |
| 50 | 8,05440 Kč | 402,72 Kč |
| 100 | 7,67070 Kč | 767,07 Kč |
| 300 | 7,09783 Kč | 2 129,35 Kč |
| 500 | 6,84602 Kč | 3 423,01 Kč |
| 1 000 | 6,51901 Kč | 6 519,01 Kč |
| 2 500 | 6,11058 Kč | 15 276,45 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |


