Foot Cylindrical, Recessed Center 1.689" Dia (42.90mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Recessed Center 1.689" Dia (42.90mm) Nylon Black
Supporting your Project: Printed Circuit Board Solutions

AFW1020A

DigiKey Part Number
AFW1020A-ND
Manufacturer
Manufacturer Product Number
AFW1020A
Description
FOOT CYLINDRICAL 1.689" DIA BLK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Recessed Center 1.689" Dia (42.90mm) Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
1.689" Dia (42.90mm)
Thickness
0.689" (17.50mm)
Material
Nylon
Hardness
-
Form
Individual Pieces
Mounting Type
Threaded Stud
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1038,95100 Kč389,51 Kč
2536,51120 Kč912,78 Kč
5034,76840 Kč1 738,42 Kč
10033,10540 Kč3 310,54 Kč
26030,94538 Kč8 045,80 Kč
52029,46827 Kč15 323,50 Kč
1 04028,06181 Kč29 184,28 Kč
2 60026,30581 Kč68 395,11 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč