
62PP100BG11 | |
|---|---|
DigiKey Part Number | 145-62PP100BG11-ND |
Manufacturer | |
Manufacturer Product Number | 62PP100BG11 |
Description | HOLE PLUG 1.000" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) Nylon Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 1.000" (25.40mm) | |
Flange Diameter | 1.219" (30.96mm) | |
Panel Thickness | 0.031" ~ 0.109" (0.79mm ~ 2.77mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,72600 Kč | 37,26 Kč |
| 25 | 3,48600 Kč | 87,15 Kč |
| 50 | 3,32160 Kč | 166,08 Kč |
| 100 | 3,16380 Kč | 316,38 Kč |
| 250 | 2,96468 Kč | 741,17 Kč |
| 500 | 2,82280 Kč | 1 411,40 Kč |
| 1 000 | 2,68809 Kč | 2 688,09 Kč |
| 2 500 | 2,51952 Kč | 6 298,80 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


