
62PP056BG14B | |
|---|---|
DigiKey Part Number | 145-62PP056BG14B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP056BG14B |
Description | HOLE PLUG 0.562" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.562" (14.28mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP056BG14B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.562" (14.28mm) | |
Flange Diameter | 0.734" (18.65mm) | |
Panel Thickness | 0.031" ~ 0.140" (0.79mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 25 | 2,87960 Kč | 71,99 Kč |
| 50 | 2,74080 Kč | 137,04 Kč |
| 100 | 2,60810 Kč | 260,81 Kč |
| 250 | 2,44432 Kč | 611,08 Kč |
| 500 | 2,32686 Kč | 1 163,43 Kč |
| 1 000 | 2,21572 Kč | 2 215,72 Kč |
| 3 000 | 2,05027 Kč | 6 150,81 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


