
62PP037BG31B | |
|---|---|
DigiKey Part Number | 145-62PP037BG31B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP037BG31B |
Description | HOLE PLUG 0.375" NYLON BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.375" (9.53mm) 3/8" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP037BG31B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.375" (9.53mm) 3/8" | |
Flange Diameter | 0.578" (14.68mm) | |
Panel Thickness | 0.031" ~ 0.140" (0.79mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,89500 Kč | 28,95 Kč |
| 25 | 2,70800 Kč | 67,70 Kč |
| 50 | 2,57880 Kč | 128,94 Kč |
| 100 | 2,45590 Kč | 245,59 Kč |
| 250 | 2,30212 Kč | 575,53 Kč |
| 500 | 2,19174 Kč | 1 095,87 Kč |
| 1 000 | 2,08696 Kč | 2 086,96 Kč |
| 3 000 | 1,93115 Kč | 5 793,45 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |



