
62PP025BM06B | |
|---|---|
DigiKey Part Number | 145-62PP025BM06B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP025BM06B |
Description | HOLE PLUG 0.250" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.250" (6.35mm) 1/4" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP025BM06B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Flange Diameter | 0.422" (10.72mm) | |
Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.58mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,90500 Kč | 29,05 Kč |
| 25 | 2,71960 Kč | 67,99 Kč |
| 50 | 2,59340 Kč | 129,67 Kč |
| 100 | 2,46710 Kč | 246,71 Kč |
| 250 | 2,31296 Kč | 578,24 Kč |
| 500 | 2,20226 Kč | 1 101,13 Kč |
| 1 000 | 2,09679 Kč | 2 096,79 Kč |
| 3 000 | 1,94018 Kč | 5 820,54 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |



