62PP012BG09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62PP012BG09

DigiKey Part Number
145-62PP012BG09-ND
Manufacturer
Manufacturer Product Number
62PP012BG09
Description
HOLE PLUG 0.125" NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 0.125" (3.18mm) 1/8" Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
62PP012BG09 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Natural
Material
Nylon
Hole Diameter
0.125" (3.18mm) 1/8"
Flange Diameter
0.203" (5.16mm)
Panel Thickness
0.031" ~ 0.094" (0.79mm ~ 2.39mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 614
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,97900 Kč19,79 Kč
251,85240 Kč46,31 Kč
501,76400 Kč88,20 Kč
1001,67770 Kč167,77 Kč
2501,57200 Kč393,00 Kč
5001,49708 Kč748,54 Kč
1 0001,42530 Kč1 425,30 Kč
3 0001,31885 Kč3 956,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč