
62MPS0343 | |
|---|---|
DigiKey Part Number | 145-62MPS0343-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0343 |
Description | HOLE PLUG 0.343" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.343" (8.71mm) Nylon Black |
EDA/CAD Models | 62MPS0343 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.343" (8.71mm) | |
Flange Diameter | 0.410" (10.41mm) | |
Panel Thickness | 0.063" (1.59mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,18500 Kč | 21,85 Kč |
| 25 | 2,04720 Kč | 51,18 Kč |
| 50 | 1,94740 Kč | 97,37 Kč |
| 100 | 1,85380 Kč | 185,38 Kč |
| 250 | 1,73688 Kč | 434,22 Kč |
| 500 | 1,65366 Kč | 826,83 Kč |
| 1 000 | 1,57439 Kč | 1 574,39 Kč |
| 3 000 | 1,45684 Kč | 4 370,52 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


