
62MPS0312 | |
|---|---|
DigiKey Part Number | 145-62MPS0312-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0312 |
Description | HOLE PLUG 0.312" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.312" (7.93mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62MPS0312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.312" (7.93mm) | |
Flange Diameter | 0.375" (9.53mm) 3/8" | |
Panel Thickness | 0.063" (1.59mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,72700 Kč | 17,27 Kč |
| 25 | 1,61440 Kč | 40,36 Kč |
| 50 | 1,53960 Kč | 76,98 Kč |
| 100 | 1,46680 Kč | 146,68 Kč |
| 250 | 1,37404 Kč | 343,51 Kč |
| 500 | 1,30828 Kč | 654,14 Kč |
| 1 000 | 1,24566 Kč | 1 245,66 Kč |
| 3 000 | 1,15251 Kč | 3 457,53 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

