
62MP2000W | |
|---|---|
DigiKey Part Number | 145-62MP2000W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP2000W |
Description | HOLE PLUG 2.000" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.000" (50.80mm) Nylon White |
EDA/CAD Models | 62MP2000W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 2.000" (50.80mm) | |
Flange Diameter | 2.140" (54.36mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 6,17900 Kč | 61,79 Kč |
| 25 | 5,79240 Kč | 144,81 Kč |
| 50 | 5,51780 Kč | 275,89 Kč |
| 100 | 5,25350 Kč | 525,35 Kč |
| 250 | 4,92352 Kč | 1 230,88 Kč |
| 500 | 4,68842 Kč | 2 344,21 Kč |
| 1 000 | 4,46434 Kč | 4 464,34 Kč |
| 2 500 | 4,18467 Kč | 10 461,67 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |


