62MP1187W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62MP0875W

DigiKey Part Number
145-62MP0875W-ND
Manufacturer
Manufacturer Product Number
62MP0875W
Description
HOLE PLUG 0.875" NYLON WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 0.875" (22.23mm) 7/8" Nylon White
Datasheet
 Datasheet
EDA/CAD Models
62MP0875W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
White
Material
Nylon
Hole Diameter
0.875" (22.23mm) 7/8"
Flange Diameter
1.016" (25.81mm)
Panel Thickness
0.125" (3.18mm) 1/8"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 012
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,10400 Kč31,04 Kč
252,90800 Kč72,70 Kč
502,76620 Kč138,31 Kč
1002,63290 Kč263,29 Kč
2502,46712 Kč616,78 Kč
5002,34962 Kč1 174,81 Kč
1 0002,23714 Kč2 237,14 Kč
3 0002,07002 Kč6 210,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč