62MP0250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62MP0250
Supporting your Project: Printed Circuit Board Solutions

62MP0812

DigiKey Part Number
RPC7068-ND
Manufacturer
Manufacturer Product Number
62MP0812
Description
HOLE PLUG 0.812" NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 0.812" (20.62mm) Nylon Black
EDA/CAD Models
62MP0812 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Black
Material
Nylon
Hole Diameter
0.812" (20.62mm)
Flange Diameter
0.890" (22.61mm)
Panel Thickness
0.125" (3.18mm) 1/8"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 518
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
103,13600 Kč31,36 Kč
252,93840 Kč73,46 Kč
502,79540 Kč139,77 Kč
1002,66070 Kč266,07 Kč
2502,49316 Kč623,29 Kč
5002,37444 Kč1 187,22 Kč
1 0002,26077 Kč2 260,77 Kč
3 0002,09188 Kč6 275,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč