


62MP0250 | |
|---|---|
DigiKey Part Number | RPC7077-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0250 |
Description | HOLE PLUG 0.250" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.250" (6.35mm) 1/4" Nylon Black |
EDA/CAD Models | 62MP0250 Models |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Flange Diameter 0.312" (7.92mm) |
Part Status Active | Panel Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,62120 Kč | 40,53 Kč |
| 50 | 1,54540 Kč | 77,27 Kč |
| 100 | 1,46990 Kč | 146,99 Kč |
| 250 | 1,37748 Kč | 344,37 Kč |
| 500 | 1,31112 Kč | 655,56 Kč |
| 1 000 | 1,24854 Kč | 1 248,54 Kč |
| 3 000 | 1,15517 Kč | 3 465,51 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






