
60SPG00005 | |
|---|---|
DigiKey Part Number | 145-60SPG00005-ND |
Manufacturer | |
Manufacturer Product Number | 60SPG00005 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SPG00005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.375" (9.53mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,26800 Kč | 11,34 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,89000 Kč | 47,25 Kč |
| 50 | 1,75540 Kč | 87,77 Kč |
| 100 | 1,63360 Kč | 163,36 Kč |
| 250 | 1,49504 Kč | 373,76 Kč |
| 500 | 1,40350 Kč | 701,75 Kč |
| 1 000 | 1,32161 Kč | 1 321,61 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

