Screw Grommet Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

60SGN01195

DigiKey Part Number
RPC7191-ND
Manufacturer
Manufacturer Product Number
60SGN01195
Description
SCREW GROMMET NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Screw Grommet Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
60SGN01195 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Head Diameter
0.493" (12.52mm)
Material
Nylon
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
53,99000 Kč19,95 Kč
103,69600 Kč36,96 Kč
253,35120 Kč83,78 Kč
503,12040 Kč156,02 Kč
1002,91660 Kč291,66 Kč
2502,67852 Kč669,63 Kč
5002,52144 Kč1 260,72 Kč
1 0002,38138 Kč2 381,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč