


60SGN01154 | |
|---|---|
DigiKey Part Number | RPC7193-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01154 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.650" (16.51mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,69600 Kč | 18,48 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,09920 Kč | 77,48 Kč |
| 50 | 2,88520 Kč | 144,26 Kč |
| 100 | 2,69400 Kč | 269,40 Kč |
| 250 | 2,47272 Kč | 618,18 Kč |
| 500 | 2,32700 Kč | 1 163,50 Kč |
| 1 000 | 2,19660 Kč | 2 196,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

