


60SGN01150 | |
|---|---|
DigiKey Part Number | RPC7195-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01150 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.465" (11.81mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 3,86400 Kč | 19,32 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,23360 Kč | 80,84 Kč |
| 50 | 3,01120 Kč | 150,56 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 250 | 2,58444 Kč | 646,11 Kč |
| 500 | 2,43240 Kč | 1 216,20 Kč |
| 1 000 | 2,29676 Kč | 2 296,76 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

