


60SGN01019 | |
|---|---|
DigiKey Part Number | RPC7196-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01019 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.437" (11.10mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,26800 Kč | 11,34 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,89840 Kč | 47,46 Kč |
| 50 | 1,75960 Kč | 87,98 Kč |
| 100 | 1,63780 Kč | 163,78 Kč |
| 250 | 1,49924 Kč | 374,81 Kč |
| 500 | 1,40686 Kč | 703,43 Kč |
| 1 000 | 1,32476 Kč | 1 324,76 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

