Standard, Locking Black 0.142" (3.61mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 0.142" (3.61mm)
Supporting your Project: Printed Circuit Board Solutions

550279

DigiKey Part Number
RPC6296-ND
Manufacturer
Manufacturer Product Number
550279
Description
CBL TIE LOCKING BLACK 6.75"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.142" (3.61mm)
Datasheet
 Datasheet
EDA/CAD Models
550279 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.75"
Bundle Diameter
-
Width
0.142" (3.61mm)
Length - Actual
0.563' (171.45mm, 6.75")
Mounting Type
Edge Clip
Tensile Strength
-
Features
-
Material
Nylon 6.6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10026,20760 Kč2 620,76 Kč
20024,95610 Kč4 991,22 Kč
30024,25200 Kč7 275,60 Kč
50023,39304 Kč11 696,52 Kč
70022,84403 Kč15 990,82 Kč
1 00022,27636 Kč22 276,36 Kč
2 50020,88218 Kč52 205,45 Kč
5 00019,88620 Kč99 431,00 Kč
10 00018,93801 Kč189 380,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,20760 Kč
Unit Price with VAT:31,71120 Kč